Retroreflective Optical Sensor 19.685" ~ 196.850" (500mm ~ 5m) Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-P300DBSWC

DigiKey Part Number
5055-KPS-P300DBSWC-ND
Manufacturer
Manufacturer Product Number
KPS-P300DBSWC
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Retroreflective Optical Sensor 19.685" ~ 196.850" (500mm ~ 5m) Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
80ms
Manufacturer
KOINO
Output Configuration
Dark-ON/Light-ON
Series
Light Source
Red (880nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP54, IEC
Sensing Method
Retroreflective
Cable Length
78.74" (2m)
Sensing Distance
19.685" ~ 196.850" (500mm ~ 5m)
Adjustment Type
Adjustable
Voltage - Supply
24V
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1361,33000 €361,33 €
5300,86600 €1.504,33 €
10291,26800 €2.912,68 €
20286,24300 €5.724,86 €
Unit Price without VAT:361,33000 €
Unit Price with VAT:429,98270 €