
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 19.685" ~ 196.850" (500mm ~ 5m) | |
Voltage - Supply | 24V | |
Response Time | 80ms | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Red (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP54, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 347,21000 € | 347,21 € |
5 | 287,53600 € | 1.437,68 € |
10 | 278,98300 € | 2.789,83 € |
20 | 273,80800 € | 5.476,16 € |
Unit Price without VAT: | 347,21000 € |
---|---|
Unit Price with VAT: | 413,17990 € |