
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 19.685" ~ 196.850" (500mm ~ 5m) | |
Voltage - Supply | 12V | |
Response Time | 80ms | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Red (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP54, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,88000 € | 365,88 € |
| 5 | 304,65400 € | 1.523,27 € |
| 10 | 294,93500 € | 2.949,35 € |
| 20 | 289,84650 € | 5.796,93 € |
| Unit Price without VAT: | 365,88000 € |
|---|---|
| Unit Price with VAT: | 435,39720 € |

