
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.000" ~ 15.748" (0mm ~ 400mm) | |
Voltage - Supply | 12 ~ 24 VDC | |
Response Time | 1ms | |
Output Configuration | PNP - Open Collector, Light-ON\Dark-ON | |
Light Source | Red (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,25200 € | 402,52 € |
| 20 | 37,02700 € | 740,54 € |
| 50 | 34,96680 € | 1.748,34 € |
| 100 | 34,24380 € | 3.424,38 € |
| Unit Price without VAT: | 40,25200 € |
|---|---|
| Unit Price with VAT: | 47,89988 € |

