
Category | Voltage - Supply 5V ~ 24V |
Manufacturer KOINO | Response Time 20µs |
Series | Output Configuration NPN - Open Collector, Light-ON\Dark-ON |
Packaging Bulk | Light Source Red LED |
Part Status Active | Connection Method Connector |
Sensing Method Through-Beam | Ingress Protection IP40, IEC |
Sensing Distance 0.197" (5mm) | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,58300 € | 135,83 € |
| 20 | 9,78550 € | 195,71 € |
| 50 | 7,73540 € | 386,77 € |
| 100 | 6,95640 € | 695,64 € |
| Unit Price without VAT: | 13,58300 € |
|---|---|
| Unit Price with VAT: | 16,16377 € |

