KPS-M64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-M64

DigiKey Part Number
5055-KPS-M64-ND
Manufacturer
Manufacturer Product Number
KPS-M64
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0.197" (5mm) NPN - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0.197" (5mm)
Voltage - Supply
5V ~ 24V
Response Time
20µs
Output Configuration
NPN - Open Collector, Light-ON\Dark-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP40, IEC
Cable Length
39.37" (1m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,70900 €137,09 €
209,87650 €197,53 €
507,80740 €390,37 €
1007,02110 €702,11 €
Unit Price without VAT:13,70900 €
Unit Price with VAT:16,31371 €