
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.197" (5mm) | |
Voltage - Supply | 5V ~ 24V | |
Response Time | 20µs | |
Output Configuration | NPN - Open Collector, Light-ON\Dark-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP40, IEC | |
Cable Length | 39.37" (1m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 13,70900 € | 137,09 € |
20 | 9,87650 € | 197,53 € |
50 | 7,80740 € | 390,37 € |
100 | 7,02110 € | 702,11 € |
Unit Price without VAT: | 13,70900 € |
---|---|
Unit Price with VAT: | 16,31371 € |