
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.197" (5mm) | |
Voltage - Supply | 5V ~ 24V | |
Response Time | 20µs | |
Output Configuration | NPN - Open Collector, Light-ON\Dark-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP40, IEC | |
Cable Length | 39.37" (1m) | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,75400 € | 137,54 € |
| 20 | 9,90850 € | 198,17 € |
| 50 | 7,83280 € | 391,64 € |
| 100 | 7,04400 € | 704,40 € |
| Unit Price without VAT: | 13,75400 € |
|---|---|
| Unit Price with VAT: | 16,36726 € |

