Through-Beam Optical Sensor 0.197" (5mm) NPN - Open Collector, Light-ON\Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-M23

DigiKey Part Number
5055-KPS-M23-ND
Manufacturer
Manufacturer Product Number
KPS-M23
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0.197" (5mm) NPN - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0.197" (5mm)
Voltage - Supply
5V ~ 24V
Response Time
20µs
Output Configuration
NPN - Open Collector, Light-ON\Dark-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP40, IEC
Cable Length
39.37" (1m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,75400 €137,54 €
209,90850 €198,17 €
507,83280 €391,64 €
1007,04400 €704,40 €
Unit Price without VAT:13,75400 €
Unit Price with VAT:16,36726 €