
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 59.055" (1.5m) | |
Voltage - Supply | 12 ~ 24 VDC | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Light Source | Red (940nm) | |
Connection Method | Cable | |
Ingress Protection | IP40, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,91100 € | 439,11 € |
| 20 | 40,64550 € | 812,91 € |
| 50 | 38,55940 € | 1.927,97 € |
| 100 | 37,82730 € | 3.782,73 € |
| Unit Price without VAT: | 43,91100 € |
|---|---|
| Unit Price with VAT: | 52,25409 € |

