
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Response Time | 20ms | |
Output Configuration | Relay, NC/NO | |
Light Source | Red (860nm) | |
Connection Method | Cable | |
Ingress Protection | IP50, IEC | |
Cable Length | 59.06" (1.5m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 61,99200 € | 309,96 € |
| 10 | 53,89800 € | 538,98 € |
| 15 | 51,04733 € | 765,71 € |
| 20 | 49,97900 € | 999,58 € |
| Unit Price without VAT: | 61,99200 € |
|---|---|
| Unit Price with VAT: | 73,77048 € |

