Retroreflective, Polarized Optical Sensor 0" ~ 118.110" (0m ~ 3m) Relay, NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-ALTRP

DigiKey Part Number
5055-KPS-ALTRP-ND
Manufacturer
Manufacturer Product Number
KPS-ALTRP
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 0" ~ 118.110" (0m ~ 3m) Relay, NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
20ms
Manufacturer
KOINO
Output Configuration
Relay, NC/NO
Series
Light Source
Red (700nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP65, IEC
Sensing Method
Retroreflective, Polarized
Cable Length
59.06" (1.5m)
Sensing Distance
0" ~ 118.110" (0m ~ 3m)
Adjustment Type
Adjustable
Voltage - Supply
24 ~ 240VAC/DC
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.990
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1061,97300 €619,73 €
2057,96650 €1.159,33 €
5055,44700 €2.772,35 €
10054,45140 €5.445,14 €
Unit Price without VAT:61,97300 €
Unit Price with VAT:73,74787 €