KPS-ALD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-ALD

DigiKey Part Number
5055-KPS-ALD-ND
Manufacturer
Manufacturer Product Number
KPS-ALD
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0" ~ 39.37" (0m ~ 1m) Relay, NC/NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
0" ~ 39.37" (0m ~ 1m)
Voltage - Supply
24 ~ 240VAC/DC
Response Time
20ms
Output Configuration
Relay, NC/NO
Light Source
Red (860nm)
Connection Method
Cable
Ingress Protection
IP65, IEC
Cable Length
59.06" (1.5m)
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.980
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1052,95200 €529,52 €
2049,43350 €988,67 €
5047,16780 €2.358,39 €
10046,19600 €4.619,60 €
Unit Price without VAT:52,95200 €
Unit Price with VAT:63,01288 €