Through-Beam Optical Sensor 32.80' (10m) Relay, NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-AL

DigiKey Part Number
5055-KPS-AL-ND
Manufacturer
Manufacturer Product Number
KPS-AL
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Through-Beam Optical Sensor 32.80' (10m) Relay, NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
20ms
Manufacturer
KOINO
Output Configuration
Relay, NC/NO
Series
Light Source
Red (860nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP65, IEC
Sensing Method
Through-Beam
Cable Length
59.06" (1.5m)
Sensing Distance
32.80' (10m)
Adjustment Type
Adjustable
Voltage - Supply
24 ~ 240VAC/DC
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1062,68500 €626,85 €
2058,56700 €1.171,34 €
5055,71420 €2.785,71 €
10054,82610 €5.482,61 €
Unit Price without VAT:62,68500 €
Unit Price with VAT:74,59515 €