
Category | Ratings AC/DC |
Manufacturer KOINO | Voltage 12V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.18" (30.0mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP65 - Dust Tight, Water Resistant |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,78800 € | 147,88 € |
| 20 | 11,74550 € | 234,91 € |
| 50 | 9,62940 € | 481,47 € |
| 100 | 8,95790 € | 895,79 € |
| Unit Price without VAT: | 14,78800 € |
|---|---|
| Unit Price with VAT: | 17,59772 € |

