
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 220V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.0mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,37900 € | 203,79 € |
| 20 | 17,10850 € | 342,17 € |
| 50 | 14,88840 € | 744,42 € |
| 100 | 14,13970 € | 1.413,97 € |
| Unit Price without VAT: | 20,37900 € |
|---|---|
| Unit Price with VAT: | 24,25101 € |

