
Category | Ratings AC |
Manufacturer KOINO | Voltage 110V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.18" (30.0mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Termination Style Screw Terminal |
Lens Color White | Ingress Protection IP65 - Dust Tight, Water Resistant |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,12600 € | 201,26 € |
| 20 | 16,89600 € | 337,92 € |
| 50 | 14,70320 € | 735,16 € |
| 100 | 13,96390 € | 1.396,39 € |
| Unit Price without VAT: | 20,12600 € |
|---|---|
| Unit Price with VAT: | 23,94994 € |

