
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.0mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 14,92600 € | 149,26 € |
20 | 11,85500 € | 237,10 € |
50 | 9,71880 € | 485,94 € |
100 | 9,04120 € | 904,12 € |
Unit Price without VAT: | 14,92600 € |
---|---|
Unit Price with VAT: | 17,76194 € |