
Category | Ratings AC |
Manufacturer KOINO | Voltage 230V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.18" (30.0mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP65 - Dust Tight, Water Resistant |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,19900 € | 191,99 € |
| 20 | 15,96950 € | 319,39 € |
| 50 | 13,78540 € | 689,27 € |
| 100 | 13,04600 € | 1.304,60 € |
| Unit Price without VAT: | 19,19900 € |
|---|---|
| Unit Price with VAT: | 22,84681 € |

