
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.0mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 16,97600 € | 169,76 € |
20 | 13,90500 € | 278,10 € |
50 | 11,76900 € | 588,45 € |
100 | 11,08280 € | 1.108,28 € |
Unit Price without VAT: | 16,97600 € |
---|---|
Unit Price with VAT: | 20,20144 € |