
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 6V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.0mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,03100 € | 170,31 € |
| 20 | 13,95050 € | 279,01 € |
| 50 | 11,80740 € | 590,37 € |
| 100 | 11,11900 € | 1.111,90 € |
| Unit Price without VAT: | 17,03100 € |
|---|---|
| Unit Price with VAT: | 20,26689 € |

