LED Panel Indicator Red Diffused 24V 20mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPL30F-L3C-R

DigiKey Part Number
5055-KPL30F-L3C-R-ND
Manufacturer
Manufacturer Product Number
KPL30F-L3C-R
Description
LED PNL IND RED DIFF SRW TER
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 24V 20mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
KOINO
Voltage
24V
Series
Current
20mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
1.18" (30.0mm)
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Termination Style
Screw Terminal
Lens Color
Red
Ingress Protection
IP40
Lens Transparency
Diffused
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,18500 €131,85 €
2010,11750 €202,35 €
507,98440 €399,22 €
1007,30770 €730,77 €
Unit Price without VAT:13,18500 €
Unit Price with VAT:15,69015 €