
Category | Ratings AC/DC |
Manufacturer KOINO | Voltage 12V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.18" (30.0mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Termination Style Screw Terminal |
Lens Color Green | Ingress Protection IP40 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,08000 € | 130,80 € |
| 20 | 10,03750 € | 200,75 € |
| 50 | 7,92100 € | 396,05 € |
| 100 | 7,24960 € | 724,96 € |
| Unit Price without VAT: | 13,08000 € |
|---|---|
| Unit Price with VAT: | 15,56520 € |

