
Category | Ratings AC/DC |
Manufacturer KOINO | Voltage 24V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.18" (30.0mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Termination Style Screw Terminal |
Lens Color White | Ingress Protection IP40 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,11100 € | 151,11 € |
| 20 | 12,06850 € | 241,37 € |
| 50 | 9,95240 € | 497,62 € |
| 100 | 9,27240 € | 927,24 € |
| Unit Price without VAT: | 15,11100 € |
|---|---|
| Unit Price with VAT: | 17,98209 € |

