
Category | Ratings AC |
Manufacturer KOINO | Voltage 230V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.18" (30.0mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP40 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,70900 € | 167,09 € |
| 20 | 13,47950 € | 269,59 € |
| 50 | 11,28660 € | 564,33 € |
| 100 | 10,54730 € | 1.054,73 € |
| Unit Price without VAT: | 16,70900 € |
|---|---|
| Unit Price with VAT: | 19,88371 € |

