
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 230V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.0mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,73200 € | 187,32 € |
| 20 | 15,50200 € | 310,04 € |
| 50 | 13,31800 € | 665,90 € |
| 100 | 12,57850 € | 1.257,85 € |
| Unit Price without VAT: | 18,73200 € |
|---|---|
| Unit Price with VAT: | 22,29108 € |

