LED Panel Indicator Red Diffused 12V 20mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPL30-L2C-R

DigiKey Part Number
5055-KPL30-L2C-R-ND
Manufacturer
Manufacturer Product Number
KPL30-L2C-R
Description
LED PNL IND RED DIFF SRW TER
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 12V 20mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
AC/DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.0mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,24500 €132,45 €
2010,16350 €203,27 €
508,02080 €401,04 €
1007,34090 €734,09 €
Unit Price without VAT:13,24500 €
Unit Price with VAT:15,76155 €