
Category | Ratings AC |
Manufacturer KOINO | Voltage 110V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.18" (30.0mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP40 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,19100 € | 161,91 € |
| 20 | 12,96950 € | 259,39 € |
| 50 | 10,77680 € | 538,84 € |
| 100 | 10,03730 € | 1.003,73 € |
| Unit Price without VAT: | 16,19100 € |
|---|---|
| Unit Price with VAT: | 19,26729 € |

