
Category | Ratings AC |
Manufacturer KOINO | Voltage 110V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.18" (30.0mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue | Termination Style Screw Terminal |
Lens Color Blue | Ingress Protection IP40 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,22200 € | 182,22 € |
| 20 | 14,99200 € | 299,84 € |
| 50 | 12,79940 € | 639,97 € |
| 100 | 12,06010 € | 1.206,01 € |
| Unit Price without VAT: | 18,22200 € |
|---|---|
| Unit Price with VAT: | 21,68418 € |

