
Category | Ratings AC/DC |
Manufacturer KOINO | Voltage 24V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.00" (25.4mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP65 - Dust Tight, Water Resistant |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,90700 € | 149,07 € |
| 20 | 11,83950 € | 236,79 € |
| 50 | 9,70640 € | 485,32 € |
| 100 | 9,02960 € | 902,96 € |
| Unit Price without VAT: | 14,90700 € |
|---|---|
| Unit Price with VAT: | 17,73933 € |

