
Category | Ratings AC |
Manufacturer KOINO | Voltage 230V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.00" (25.4mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP65 - Dust Tight, Water Resistant |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,35300 € | 193,53 € |
| 20 | 16,09750 € | 321,95 € |
| 50 | 13,89560 € | 694,78 € |
| 100 | 13,15030 € | 1.315,03 € |
| Unit Price without VAT: | 19,35300 € |
|---|---|
| Unit Price with VAT: | 23,03007 € |

