
Category | Ratings AC |
Manufacturer KOINO | Voltage 230V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.00" (25.4mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue | Termination Style Screw Terminal |
Lens Color Blue | Ingress Protection IP65 - Dust Tight, Water Resistant |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,21400 € | 212,14 € |
| 20 | 17,98400 € | 359,68 € |
| 50 | 15,79960 € | 789,98 € |
| 100 | 15,06020 € | 1.506,02 € |
| Unit Price without VAT: | 21,21400 € |
|---|---|
| Unit Price with VAT: | 25,24466 € |

