
Category | Ratings AC |
Manufacturer KOINO | Voltage 220V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.00" (25.4mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP65 - Dust Tight, Water Resistant |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,25600 € | 182,56 € |
| 20 | 15,00100 € | 300,02 € |
| 50 | 12,79900 € | 639,95 € |
| 100 | 12,05380 € | 1.205,38 € |
| Unit Price without VAT: | 18,25600 € |
|---|---|
| Unit Price with VAT: | 21,72464 € |

