
Category | Ratings AC |
Manufacturer KOINO | Voltage 220V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.00" (25.4mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Termination Style Screw Terminal |
Lens Color Green | Ingress Protection IP65 - Dust Tight, Water Resistant |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,11100 € | 181,11 € |
| 20 | 14,88150 € | 297,63 € |
| 50 | 12,69760 € | 634,88 € |
| 100 | 11,95810 € | 1.195,81 € |
| Unit Price without VAT: | 18,11100 € |
|---|---|
| Unit Price with VAT: | 21,55209 € |

