
Category | Ratings AC/DC |
Manufacturer KOINO | Voltage 6V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.00" (25.4mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP40 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,18500 € | 131,85 € |
| 20 | 10,11750 € | 202,35 € |
| 50 | 7,98440 € | 399,22 € |
| 100 | 7,30770 € | 730,77 € |
| Unit Price without VAT: | 13,18500 € |
|---|---|
| Unit Price with VAT: | 15,69015 € |

