
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 230V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.00" (25.4mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 16,86400 € | 168,64 € |
20 | 13,60450 € | 272,09 € |
50 | 11,39160 € | 569,58 € |
100 | 10,64530 € | 1.064,53 € |
Unit Price without VAT: | 16,86400 € |
---|---|
Unit Price with VAT: | 20,06816 € |