
Category | Ratings AC |
Manufacturer KOINO | Voltage 230V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.00" (25.4mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue | Termination Style Screw Terminal |
Lens Color Blue | Ingress Protection IP40 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,73200 € | 187,32 € |
| 20 | 15,50200 € | 310,04 € |
| 50 | 13,31800 € | 665,90 € |
| 100 | 12,57850 € | 1.257,85 € |
| Unit Price without VAT: | 18,73200 € |
|---|---|
| Unit Price with VAT: | 22,29108 € |

