
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 6V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.00" (25.4mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 15,25200 € | 152,52 € |
20 | 12,18100 € | 243,62 € |
50 | 10,04480 € | 502,24 € |
100 | 9,35860 € | 935,86 € |
Unit Price without VAT: | 15,25200 € |
---|---|
Unit Price with VAT: | 18,14988 € |