
Category | Ratings AC |
Manufacturer KOINO | Voltage 110V |
Series | Current 20mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.00" (25.4mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP40 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,32000 € | 163,20 € |
| 20 | 13,07300 € | 261,46 € |
| 50 | 10,86300 € | 543,15 € |
| 100 | 10,11760 € | 1.011,76 € |
| Unit Price without VAT: | 16,32000 € |
|---|---|
| Unit Price with VAT: | 19,42080 € |

