
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 25.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 16,66400 € | 166,64 € |
20 | 13,04550 € | 260,91 € |
50 | 10,87400 € | 543,70 € |
100 | 10,25990 € | 1.025,99 € |
Unit Price without VAT: | 16,66400 € |
---|---|
Unit Price with VAT: | 19,83016 € |