KPL160-L1CR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPL160-L1CR

DigiKey Part Number
5055-KPL160-L1CR-ND
Manufacturer
Manufacturer Product Number
KPL160-L1CR
Description
LED PNL IND RED 25MM QUICK CON
Customer Reference
Detailed Description
LED Panel Indicator Red 6V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
DC
Voltage
6V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
25.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,66400 €166,64 €
2013,04550 €260,91 €
5010,87400 €543,70 €
10010,25990 €1.025,99 €
Unit Price without VAT:16,66400 €
Unit Price with VAT:19,83016 €