LED Panel Indicator Blue 12V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPL16-L2CB

DigiKey Part Number
5055-KPL16-L2CB-ND
Manufacturer
Manufacturer Product Number
KPL16-L2CB
Description
LED PNL IND BLUE 18.00MM QUICK
Customer Reference
Detailed Description
LED Panel Indicator Blue 12V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
KOINO
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.63" (16.00mm)
Part Status
Active
Lens Size
18.00mm
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Blue
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Color
Blue
Ingress Protection
IP40
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,81300 €138,13 €
2010,19800 €203,96 €
508,02940 €401,47 €
1007,41590 €741,59 €
Unit Price without VAT:13,81300 €
Unit Price with VAT:16,43747 €