
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 6A (AC/DC) | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.20mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 500,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 12,57600 € | 125,76 € |
20 | 8,86450 € | 177,29 € |
50 | 6,61220 € | 330,61 € |
100 | 5,83380 € | 583,38 € |
Unit Price without VAT: | 12,57600 € |
---|---|
Unit Price with VAT: | 14,96544 € |