Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPB30WEM-22-R

DigiKey Part Number
5055-KPB30WEM-22-R-ND
Manufacturer
Manufacturer Product Number
KPB30WEM-22-R
Description
SWITCH E-STOP 5A 250V
Customer Reference
Detailed Description
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (AC), 3A (DC)
Manufacturer
KOINO
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
125 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 25.00mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
4PST-2NO/2NC
Operating Temperature
-25°C ~ 50°C
Switch Function
Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 64 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,78500 €177,85 €
2013,71600 €274,32 €
5011,41980 €570,99 €
10010,63160 €1.063,16 €
Unit Price without VAT:17,78500 €
Unit Price with VAT:21,16415 €