KPB25EM-11-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPB30WEA-11-R

DigiKey Part Number
5055-KPB30WEA-11-R-ND
Manufacturer
Manufacturer Product Number
KPB30WEA-11-R
Description
SWITCH E-STOP 5A 250V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
-
Circuit
SPST-NO + SPST-NC
Switch Function
Off-On
Features
-
Current Rating (Amps)
5A (AC), 3A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 25.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,20200 €132,02 €
2010,13050 €202,61 €
508,17480 €408,74 €
1007,48000 €748,00 €
Unit Price without VAT:13,20200 €
Unit Price with VAT:15,71038 €