
Category | Actuator Type Rectangular, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Features Selectable |
Type Standard | Panel Cutout Dimensions Circular - 30.20mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,14500 € | 181,45 € |
| 20 | 14,07550 € | 281,51 € |
| 50 | 11,59980 € | 579,99 € |
| 100 | 10,82870 € | 1.082,87 € |
| Unit Price without VAT: | 18,14500 € |
|---|---|
| Unit Price with VAT: | 21,59255 € |

