Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPB30M-11-G

DigiKey Part Number
5055-KPB30M-11-G-ND
Manufacturer
Manufacturer Product Number
KPB30M-11-G
Description
30mm PUSH BUTTON
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Green
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP40
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 30.20mm Dia
Type
Standard
Operating Temperature
-25°C ~ 50°C
Circuit
Mechanical Life
3,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Electrical Life
500,000 Cycles
Current Rating (Amps)
6A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
109,91500 €99,15 €
206,87250 €137,45 €
504,92860 €246,43 €
1004,16430 €416,43 €
Unit Price without VAT:9,91500 €
Unit Price with VAT:11,79885 €