Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPB30EP-22-R

DigiKey Part Number
5055-KPB30EP-22-R-ND
Manufacturer
Manufacturer Product Number
KPB30EP-22-R
Description
SWITCH E-STOP PULL RESET 5A 250V
Customer Reference
Detailed Description
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
Off-On
Manufacturer
KOINO
Current Rating (Amps)
5A (AC), 3A (DC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
125 V
Part Status
Active
Panel Cutout Dimensions
Circular - 25.00mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Pull
Ingress Protection
IP40
Circuit
4PST-2NO/2NC
Operating Temperature
-25°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 22 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1015,72000 €157,20 €
2011,65100 €233,02 €
509,35520 €467,76 €
1008,56700 €856,70 €
Unit Price without VAT:15,72000 €
Unit Price with VAT:18,70680 €