Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPB25WEP-22-R

DigiKey Part Number
5055-KPB25WEP-22-R-ND
Manufacturer
Manufacturer Product Number
KPB25WEP-22-R
Description
SWITCH E-STOP PULL RESET 5A 250V
Customer Reference
Detailed Description
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
Off-On
Manufacturer
KOINO
Current Rating (Amps)
5A (AC), 3A (DC)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
125 V
Part Status
Active
Panel Cutout Dimensions
Circular - 25.00mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Pull
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
4PST-2NO/2NC
Operating Temperature
-25°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,03800 €160,38 €
2012,36600 €247,32 €
5010,30080 €515,04 €
1009,58690 €958,69 €
Unit Price without VAT:16,03800 €
Unit Price with VAT:19,08522 €