Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPB25WAT-11-Y

DigiKey Part Number
5055-KPB25WAT-11-Y-ND
Manufacturer
Manufacturer Product Number
KPB25WAT-11-Y
Description
25mm PUSH BUTTON
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Yellow
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 25.20mm Dia
Type
Standard
Operating Temperature
-25°C ~ 50°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-Off, Off-On
Electrical Life
500,000 Cycles
Current Rating (Amps)
6A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,93000 €129,30 €
209,88750 €197,75 €
507,94360 €397,18 €
1007,17960 €717,96 €
Unit Price without VAT:12,93000 €
Unit Price with VAT:15,38670 €